Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR-25-R-52-0RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4553108
Product RangeMFR Series
Your Part Number
18,381 In Stock
Need more?
3,391 Delivery in 3-4 Business Days(SG stock)
14,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.945 (CNY1.0678) |
| 25+ | CNY0.768 (CNY0.8678) |
| 50+ | CNY0.660 (CNY0.7458) |
| 100+ | CNY0.456 (CNY0.5153) |
| 250+ | CNY0.347 (CNY0.3921) |
| 500+ | CNY0.272 (CNY0.3074) |
| 1000+ | CNY0.218 (CNY0.2463) |
| 2500+ | CNY0.184 (CNY0.2079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.94 (CNY1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-25-R-52-0RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4553108
Product RangeMFR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating250mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMFR Series
Product Length6.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
250mW
Resistor Mounting
Through Hole
Product Length
6.3mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MFR Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
