Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR-12-T-52-0RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4553107
Product RangeMFR Series
Your Part Number
4,847 In Stock
Need more?
4,847 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.830 (CNY0.9379) |
| 10+ | CNY0.367 (CNY0.4147) |
| 25+ | CNY0.293 (CNY0.3311) |
| 50+ | CNY0.218 (CNY0.2463) |
| 100+ | CNY0.170 (CNY0.1921) |
| 500+ | CNY0.123 (CNY0.139) |
| 1000+ | CNY0.096 (CNY0.1085) |
| 5000+ | CNY0.082 (CNY0.0927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.83 (CNY0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-12-T-52-0RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4553107
Product RangeMFR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating0
Current Rating-
Resistor MountingThrough Hole
Product RangeMFR Series
Product Length3.4mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
0
Resistor Mounting
Through Hole
Product Length
3.4mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MFR Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
