Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMF0207FTE52-100KCopy
Order Code3496845
Product RangeMF0 Series
Your Part Number
8,673 In Stock
25,000 more incoming. You can reserve stock now
8,673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.468 (CNY0.5288) |
| 100+ | CNY0.295 (CNY0.3334) |
| 500+ | CNY0.218 (CNY0.2463) |
| 1000+ | CNY0.209 (CNY0.2362) |
| 2500+ | CNY0.196 (CNY0.2215) |
| 5000+ | CNY0.183 (CNY0.2068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMF0207FTE52-100KCopy
Order Code3496845
Product RangeMF0 Series
Technical Datasheet
Resistance100kohm
Product RangeMF0 Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Stability
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Yageo's Metal film resistors are precise, flameproof, miniaturized, very stable and well suitable for most applications. For example active filters or bridge circuits.
- Wide resistance range
- High stability
- Low noise properties
- High linearity
Technical Specifications
Resistance
100kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Stability
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MF0 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
