Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoKNP3WSJT-52-100RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4355305
Product RangeKNP Series
Your Part Number
977 In Stock
Need more?
977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.180 (CNY1.3334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.37 (CNY4.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoKNP3WSJT-52-100RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4355305
Product RangeKNP Series
Technical Datasheet
Resistance100ohm
Product RangeKNP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.2mm
Product Length15.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
5.2mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
