Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JC24F1502R Fuse, Surface Mount, 15 A, Fast Acting, 65 V, 2410 [6125 Metric], JC24F Series](https://www.element14.cn/productimages/standard/en_GB/4420169-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJC24F1502RCopy
Order Code
Re-Reel4420174RL
Cut Tape4420174
Product RangeJC24F Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.000 | CNY2.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.944 (CNY1.0667) |
| 1000+ | CNY0.797 (CNY0.9006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJC24F1502RCopy
Order Code
Re-Reel4420174RL
Cut Tape4420174
Product RangeJC24F Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeJC24F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JC24F1502R is a JC24F series Wire-in-Air (WIR) SMD 2410, fast-acting fuse. Typical applications include storage system, PC server, Telecom system and cooling fan system.
- Voltage rating is 65VDC
- Current rating is 15A
- 100A at 65VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 3.38mohm
- High inrush withstand capability
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
JC24F Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
