Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JC24F1002R Fuse, Surface Mount, 10 A, Fast Acting, 125 V, 2410 [6125 Metric], JC24F Series](https://www.element14.cn/productimages/standard/en_GB/4420169-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJC24F1002RCopy
Order Code
Re-Reel4420170RL
Cut Tape4420170
Product RangeJC24F Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.730 | CNY1.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.975 (CNY1.1018) |
| 250+ | CNY0.886 (CNY1.0012) |
| 500+ | CNY0.817 (CNY0.9232) |
| 1000+ | CNY0.690 (CNY0.7797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJC24F1002RCopy
Order Code
Re-Reel4420170RL
Cut Tape4420170
Product RangeJC24F Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeJC24F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JC24F1002R is a JC24F series Wire-in-Air (WIR) SMD 2410, fast-acting fuse. Typical applications include storage system, PC server, Telecom system and cooling fan system.
- Voltage rating is 125VDC
- Current rating is 10A
- 100A at 125VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 5.15mohm
- High inrush withstand capability
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
JC24F Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
