Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB12F3002R Fuse, Surface Mount, 30 A, Fast Acting, 48 V, 1206 [3216 Metric], JB12F Series](https://www.element14.cn/productimages/standard/en_GB/4420124-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB12F3002RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4420134RL
Cut Tape4420134
Product RangeJB12F Series
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1500+ | CNY0.983 (CNY1.1108) |
| 3000+ | CNY0.824 (CNY0.9311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB12F3002RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4420134RL
Cut Tape4420134
Product RangeJB12F Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Case Style1206 [3216 Metric]
Product RangeJB12F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB12F3002R is a JB12F series thick film SMD 1206 fast-acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 48VDC
- Current rating is 30A
- 200A at 48VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 1.25mohm
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
48V
Product Range
JB12F Series
Breaking Capacity Current DC
200A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
