Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB12F1001R Fuse, Surface Mount, 1 A, Fast Acting, 63 V, 1206 [3216 Metric], JB12F Series](https://www.element14.cn/productimages/standard/en_GB/4420124-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB12F1001RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4420124RL
Cut Tape4420124
Product RangeJB12F Series
Your Part Number
45 In Stock
6,000 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.040 | CNY5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.040 (CNY1.1752) |
| 50+ | CNY0.745 (CNY0.8418) |
| 250+ | CNY0.624 (CNY0.7051) |
| 500+ | CNY0.572 (CNY0.6464) |
| 1500+ | CNY0.554 (CNY0.626) |
| 3000+ | CNY0.468 (CNY0.5288) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB12F1001RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4420124RL
Cut Tape4420124
Product RangeJB12F Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeJB12F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB12F1001R is a JB12F series thick film SMD 1206 fast-acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 63VDC
- Current rating is 1A
- 50A at 63VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 240mohm
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
JB12F Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
