Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB06S2501R Fuse, Surface Mount, 2.5 A, Slow Blow, 32 V, 0603 [1608 Metric], JB06S Series](https://www.element14.cn/productimages/standard/en_GB/4420109-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB06S2501RCopy
Order Code
Re-Reel4420113RL
Cut Tape4420113
Product RangeJB06S Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.617 | CNY6.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.617 (CNY0.6972) |
| 100+ | CNY0.422 (CNY0.4769) |
| 500+ | CNY0.348 (CNY0.3932) |
| 1000+ | CNY0.316 (CNY0.3571) |
| 2500+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.246 (CNY0.278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB06S2501RCopy
Order Code
Re-Reel4420113RL
Cut Tape4420113
Product RangeJB06S Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeJB06S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB06S2501R is a JB06S series thick film SMD 0603 slow-blow DC fuse. Typical applications include TFT displays, Battery Management System (BMS) and LED head-lights.
- Voltage rating is 32VDC
- Current rating is 2.5A
- 50A at 32VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 49mohm
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
JB06S Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
