Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB06F5000R Fuse, Surface Mount, 500 mA, Fast Acting, 63 V, 0603 [1608 Metric], JB06F Series](https://www.element14.cn/productimages/standard/en_GB/4420095-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB06F5000RCopy
Order Code
Re-Reel4420103RL
Cut Tape4420103
Product RangeJB06F Series
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.964 | CNY9.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.964 (CNY1.0893) |
| 100+ | CNY0.659 (CNY0.7447) |
| 500+ | CNY0.544 (CNY0.6147) |
| 1000+ | CNY0.494 (CNY0.5582) |
| 2500+ | CNY0.456 (CNY0.5153) |
| 5000+ | CNY0.385 (CNY0.435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB06F5000RCopy
Order Code
Re-Reel4420103RL
Cut Tape4420103
Product RangeJB06F Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeJB06F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB06F5000R is a JB06F series thick film SMD 0603 fast acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 63VDC
- Current rating is 0.5A
- 50A at 63VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 1070mohm
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
JB06F Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
