Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB06F1001R Fuse, Surface Mount, 1 A, Fast Acting, 63 V, 0603 [1608 Metric], JB06F Series](https://www.element14.cn/productimages/standard/en_GB/4420095-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB06F1001RCopy
Order Code
Re-Reel4420095RL
Cut Tape4420095
Product RangeJB06F Series
Your Part Number
4,532 In Stock
Need more?
4,532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.637 | CNY6.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.637 (CNY0.7198) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.359 (CNY0.4057) |
| 1000+ | CNY0.326 (CNY0.3684) |
| 2500+ | CNY0.301 (CNY0.3401) |
| 5000+ | CNY0.254 (CNY0.287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerYAGEOManufacturer Part NoJB06F1001RCopyOrder CodeRe-Reel4420095RLCut Tape4420095Product RangeJB06F SeriesTechnical DatasheetFuse Current1ABlow CharacteristicFast ActingVoltage Rating VAC-Voltage Rating VDC63VFuse Case Style0603 [1608 Metric]Product RangeJB06F SeriesBreaking Capacity Current AC-Breaking Capacity Current DC50ASVHCNo SVHC (15-Jan-2019)
Product Overview
JB06F1001R is a JB06F series thick film SMD 0603 fast acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 63VDC
- Current rating is 1A
- 50A at 63VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 250mohm
Technical Specifications
- Fuse Current
1A
Voltage Rating VAC-
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC-
SVHCNo SVHC (15-Jan-2019)
Blow CharacteristicFast Acting
Voltage Rating VDC63V
Product RangeJB06F Series
Breaking Capacity Current DC50A
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85361010US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (15-Jan-2019)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
