Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP300JT-73-10KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4064018
Product RangeFMP Series
Your Part Number
2,237 In Stock
Need more?
2,237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.532 (CNY0.6012) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP300JT-73-10KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4064018
Product RangeFMP Series
Technical Datasheet
Resistance10kohm
Product RangeFMP Series
Voltage Rating750V
Resistor TechnologyMetal Film
Temperature Coefficient-
Product Width-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Voltage Rating
750V
Temperature Coefficient
-
Qualification
-
Product Range
FMP Series
Resistor Technology
Metal Film
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
