Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP300FTF73-10KCopy
Manufacturer Standard Lead Time32 weeks
Order Code3496839
Product RangeFMP Series
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 2500+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.595 (CNY0.6724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.40 (CNY18.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP300FTF73-10KCopy
Manufacturer Standard Lead Time32 weeks
Order Code3496839
Product RangeFMP Series
Technical Datasheet
Resistance10kohm
Product RangeFMP Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power, Flame Proof
Product Diameter5mm
Product Length15.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Length
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FMP Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 100ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
