Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-470R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4064016
Product RangeFMP Series
Your Part Number
2,870 In Stock
Need more?
2,870 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.340 (CNY1.5142) |
| 10+ | CNY0.860 (CNY0.9718) |
| 25+ | CNY0.648 (CNY0.7322) |
| 50+ | CNY0.614 (CNY0.6938) |
| 100+ | CNY0.580 (CNY0.6554) |
| 250+ | CNY0.505 (CNY0.5706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.34 (CNY1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-470R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4064016
Product RangeFMP Series
Technical Datasheet
Resistance470ohm
Product RangeFMP Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
470ohm
Resistance Tolerance
± 5%
Voltage Rating
500V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Range
FMP Series
Resistor Case / Package
Axial Leaded
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561
