Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-22KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4064012
Product RangeFMP Series
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.230 (CNY2.5199) |
| 10+ | CNY1.880 (CNY2.1244) |
| 25+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.758 (CNY0.8565) |
| 250+ | CNY0.587 (CNY0.6633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.23 (CNY2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-22KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4064012
Product RangeFMP Series
Technical Datasheet
Product RangeFMP Series
Power Rating2W
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Temperature Coefficient-
Resistor TypeHigh Power, Flame Proof
Product Diameter3.9mm
Product Width-
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FMP Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Diameter
3.9mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
2W
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557
