Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-680RCopy
Manufacturer Standard Lead Time5 weeks
Order Code4064004
Your Part Number
4,895 In Stock
Need more?
4,895 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.914 (CNY1.0328) |
| 25+ | CNY0.457 (CNY0.5164) |
| 50+ | CNY0.437 (CNY0.4938) |
| 100+ | CNY0.410 (CNY0.4633) |
| 250+ | CNY0.355 (CNY0.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-680RCopy
Manufacturer Standard Lead Time5 weeks
Order Code4064004
Technical Datasheet
Resistance680ohm
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient-
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
680ohm
Resistor Technology
Metal Film
Product Diameter
2.4mm
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
350V
Temperature Coefficient
-
Product Length
6.3mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
