Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-2K2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063999
Product RangeFMP Series
Your Part Number
2,333 In Stock
Need more?
2,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.920 (CNY1.0396) |
| 25+ | CNY0.457 (CNY0.5164) |
| 50+ | CNY0.437 (CNY0.4938) |
| 100+ | CNY0.409 (CNY0.4622) |
| 250+ | CNY0.355 (CNY0.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-2K2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063999
Product RangeFMP Series
Technical Datasheet
Product RangeFMP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Temperature Coefficient-
Resistor TypeHigh Power, Flame Proof
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FMP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Resistor Type
High Power, Flame Proof
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
1W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278
