Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-22KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4559792
Product RangeFMP Series
Your Part Number
2,195 In Stock
Need more?
2,195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.666 (CNY0.7526) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.337 (CNY0.3808) |
| 1000+ | CNY0.292 (CNY0.330) |
| 2000+ | CNY0.287 (CNY0.3243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.06 (CNY1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP100JR-52-22KCopy
Manufacturer Standard Lead Time18 weeks
Order Code4559792
Product RangeFMP Series
Technical Datasheet
Resistance22kohm
Product RangeFMP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient-
Resistor TypeHigh Power, Flame Proof
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FMP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
