Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMF-25FTF52-100KCopy
Order Code4063992
Product RangeFMF Series
Your Part Number
4,303 In Stock
Need more?
4,303 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.992 (CNY1.121) |
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2000+ | CNY0.189 (CNY0.2136) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.99 (CNY1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMF-25FTF52-100KCopy
Order Code4063992
Product RangeFMF Series
Technical Datasheet
Product RangeFMF Series
Resistor TechnologyMetal Film
Resistor TypeFlame Proof
Product Diameter2.4mm
Product Width-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FMF Series
Resistor Type
Flame Proof
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Metal Film
Product Diameter
2.4mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
