Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoES1ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4220200RL
Cut Tape4220200
Product RangeES1 Series
Your Part Number
2,864 In Stock
Need more?
2,864 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.421 (CNY0.4757) |
| 5000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoES1ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4220200RL
Cut Tape4220200
Product RangeES1 Series
Technical Datasheet
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1 Series
Qualification-
Technical Specifications
Diode Configuration
Single
No. of Pins
2 Pin
Qualification
-
Diode Case Style
DO-214AC (SMA)
Product Range
ES1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
