Print Page
1,783 In Stock
Need more?
1,783 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY1.540 (CNY1.7402) |
| 250+ | CNY0.923 (CNY1.043) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1500+ | CNY0.626 (CNY0.7074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.618 (CNY0.6983) |
| 15000+ | CNY0.511 (CNY0.5774) |
| 30000+ | CNY0.497 (CNY0.5616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCS0805KKX7R9BB224Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3890057
Re-Reel3924305RL
Cut Tape3924305
Product RangeCS Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCS Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CS0805KKX7R9BB224 is a CS series surface mount Multilayer Ceramic Chip Capacitor (MLCC). This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable high flexure stress circuits boards, switch power supplies, telecom base station applications.
- Capacitance is 0.22µF
- Capacitance tolerance is ±10%
- Capacitor case is 0805 [2012 metric]
- X7R dielectric characteristic
- Voltage is 50V DC
- Operating temperature range from -55°C to +125°C
- Flexible termination system
- Improved resistance to thermal stress
- Increased mechanical performance (board flex ≧3m)
- High reliability with no polarity
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![YAGEO CS0805KKX7R9BB224 SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)