Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0402BRNPOYBN9R7 Capacitor, RF, 9.7 pF, 250 V, Hi Q Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/2478228-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPOYBN9R7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4855952
Product RangeHi Q Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.475 (CNY0.5367) |
| 100+ | CNY0.399 (CNY0.4509) |
| 500+ | CNY0.344 (CNY0.3887) |
| 2500+ | CNY0.336 (CNY0.3797) |
| 5000+ | CNY0.328 (CNY0.3706) |
| 10000+ | CNY0.282 (CNY0.3187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.75 (CNY5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPOYBN9R7Copy
Manufacturer Standard Lead Time41 weeks
Order Code4855952
Product RangeHi Q Series
Technical Datasheet
Capacitance9.7pF
Voltage Rating250V
Product RangeHi Q Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
9.7pF
Product Range
Hi Q Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
