
30,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.504 | CNY5.04 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.504 (CNY0.5695) |
| 100+ | CNY0.384 (CNY0.4339) |
| 500+ | CNY0.300 (CNY0.339) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 5000+ | CNY0.206 (CNY0.2328) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.201 (CNY0.2271) |
| 50000+ | CNY0.181 (CNY0.2045) |
| 100000+ | CNY0.170 (CNY0.1921) |
Product Information
Product Overview
CQ0402ARNPO9BNR40 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 0.4pF
- Capacitance tolerance is ±0.05pF
- Capacitor case is 0402 [1005 metric]
- Voltage rating is 50V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
0.4pF
HiQ CQ Series
± 0.05pF
125°C
0.5mm
-55°C
50V
0402 [1005 Metric]
C0G / NP0
1mm
Standard Terminal
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
