Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0201CRNPO0BN4R0 Capacitor, RF, 4 pF, 100 V, Hi Q Series, ± 0.25pF, 125 °C, 0201 [0603 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/2478228-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0201CRNPO0BN4R0Copy
Manufacturer Standard Lead Time40 weeks
Order Code4855951
Product RangeHi Q Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.145 (CNY0.1638) |
| 100+ | CNY0.129 (CNY0.1458) |
| 500+ | CNY0.111 (CNY0.1254) |
| 2500+ | CNY0.110 (CNY0.1243) |
| 7500+ | CNY0.103 (CNY0.1164) |
| 15000+ | CNY0.083 (CNY0.0938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.45 (CNY1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201CRNPO0BN4R0Copy
Manufacturer Standard Lead Time40 weeks
Order Code4855951
Product RangeHi Q Series
Technical Datasheet
Capacitance4pF
Voltage Rating100V
Product RangeHi Q Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4pF
Product Range
Hi Q Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
