
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.200 | CNY2.00 |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.200 (CNY0.226) |
| 2500+ | CNY0.197 (CNY0.2226) |
| 7500+ | CNY0.184 (CNY0.2079) |
| 15000+ | CNY0.149 (CNY0.1684) |
Product Information
Product Overview
CQ0201ARNPO8BN1R5 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 1.5pF
- Capacitance tolerance is ±0.05pF
- Capacitor case is 0201 [0603 metric]
- Voltage rating is 25V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
1.5pF
0201 [0603 Metric]
± 0.05pF
125°C
0.3mm
-55°C
No SVHC (04-Feb-2026)
25V
HiQ CQ Series
C0G / NP0
0.6mm
Wraparound
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
