Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-4R7Copy
Manufacturer Standard Lead Time14 weeks
Order Code4063977
Product RangeCFR Series
Your Part Number
16,209 In Stock
Need more?
16,209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.992 (CNY1.121) |
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2000+ | CNY0.189 (CNY0.2136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.99 (CNY1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-4R7Copy
Manufacturer Standard Lead Time14 weeks
Order Code4063977
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating500mW
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Product Length9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Product Length
9mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Resistor Technology
Carbon Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
