Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-39RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555513
Product RangeCFR Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 2000+ | CNY0.150 (CNY0.1695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-39RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555513
Product RangeCFR Series
Technical Datasheet
Resistance39ohm
Product RangeCFR Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter3.3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
39ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
3.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
