Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-330RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063975
Product RangeCFR Series
Your Part Number
4,714 In Stock
Need more?
4,714 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 2500+ | CNY0.138 (CNY0.1559) |
| 5000+ | CNY0.123 (CNY0.139) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.67 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-330RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063975
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating500mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Length9mm
Product Width-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Type
General Purpose
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Length
9mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
