Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-200KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555512
Product RangeCFR Series
Your Part Number
4,870 In Stock
Need more?
4,870 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.240 (CNY0.2712) |
| 500+ | CNY0.181 (CNY0.2045) |
| 1000+ | CNY0.159 (CNY0.1797) |
| 2000+ | CNY0.156 (CNY0.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.75 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-200KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4555512
Product RangeCFR Series
Technical Datasheet
Resistance200kohm
Product RangeCFR Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Film
Temperature Coefficient-700ppm/°C to 0ppm/°C
Resistor TypeGeneral Purpose
Product Diameter3.3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-700ppm/°C to 0ppm/°C
Product Diameter
3.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
