Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063961
Product RangeCFR Series
Your Part Number
5,255 In Stock
Need more?
5,255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.764 (CNY0.8633) |
| 10+ | CNY0.614 (CNY0.6938) |
| 25+ | CNY0.451 (CNY0.5096) |
| 50+ | CNY0.355 (CNY0.4012) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.178 (CNY0.2011) |
| 1000+ | CNY0.151 (CNY0.1706) |
| 5000+ | CNY0.123 (CNY0.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063961
Product RangeCFR Series
Technical Datasheet
Resistance1Mohm
Product RangeCFR Series
Resistor TechnologyCarbon Film
Temperature Coefficient-700ppm/°C to 0ppm/°C
Resistor TypeGeneral Purpose
Product Width-
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1Mohm
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CFR Series
Temperature Coefficient
-700ppm/°C to 0ppm/°C
Product Width
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
