Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1K5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4063959
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 2000+ | CNY0.150 (CNY0.1695) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1K5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4063959
Technical Datasheet
Resistance1.5kohm
Power Rating500mW
Voltage Rating350V
Resistor TechnologyCarbon Film
Resistor TypeGeneral Purpose
Product Diameter3.3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.5kohm
Voltage Rating
350V
Resistor Type
General Purpose
Qualification
AEC-Q200
Power Rating
500mW
Resistor Technology
Carbon Film
Product Diameter
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
