Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1KCopy
Manufacturer Standard Lead Time6 weeks
Order Code4063956
Product RangeCFR Series
Your Part Number
284 In Stock
Need more?
284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.276 (CNY0.3119) |
| 500+ | CNY0.192 (CNY0.217) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.137 (CNY0.1548) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-50JB-52-1KCopy
Manufacturer Standard Lead Time6 weeks
Order Code4063956
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating500mW
Resistance Tolerance± 5%
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Resistance Tolerance
± 5%
Resistor Type
General Purpose
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
