Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-560R.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4555511
Product RangeCFR Series
Your Part Number
3,274 In Stock
Need more?
3,274 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.271 (CNY0.3062) |
| 100+ | CNY0.181 (CNY0.2045) |
| 500+ | CNY0.136 (CNY0.1537) |
| 1000+ | CNY0.121 (CNY0.1367) |
| 2000+ | CNY0.119 (CNY0.1345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.75 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-560R.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4555511
Product RangeCFR Series
Technical Datasheet
Resistance560ohm
Product RangeCFR Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
560ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
