Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-120RCopy
Manufacturer Standard Lead Time39 weeks
Order Code3496802
Product RangeCFR Series
Your Part Number
490 In Stock
5,000 more incoming. You can reserve stock now
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.244 (CNY0.2757) |
| 500+ | CNY0.183 (CNY0.2068) |
| 1000+ | CNY0.140 (CNY0.1582) |
| 2500+ | CNY0.123 (CNY0.139) |
| 5000+ | CNY0.106 (CNY0.1198) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.82 (CNY4.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-120RCopy
Manufacturer Standard Lead Time39 weeks
Order Code3496802
Product RangeCFR Series
Technical Datasheet
Resistance120ohm
Product RangeCFR Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Carbon film resistors
- Wide resistance range
- High stability
Technical Specifications
Resistance
120ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
