Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-10KCopy
Manufacturer Standard Lead Time39 weeks
Order Code3496800
Product RangeCFR Series
Your Part Number
2,997 In Stock
35,000 more incoming. You can reserve stock now
2,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.313 (CNY0.3537) |
| 100+ | CNY0.209 (CNY0.2362) |
| 500+ | CNY0.157 (CNY0.1774) |
| 1000+ | CNY0.140 (CNY0.1582) |
| 2500+ | CNY0.119 (CNY0.1345) |
| 5000+ | CNY0.097 (CNY0.1096) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JT-52-10KCopy
Manufacturer Standard Lead Time39 weeks
Order Code3496800
Product RangeCFR Series
Technical Datasheet
Resistance10kohm
Product RangeCFR Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Carbon film resistors
- Wide resistance range
- High stability
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
