Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-470KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4210202
Product RangeCFR Series
Your Part Number
3,279 In Stock
Need more?
3,279 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.268 (CNY0.3028) |
| 100+ | CNY0.176 (CNY0.1989) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.116 (CNY0.1311) |
| 2000+ | CNY0.114 (CNY0.1288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-470KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4210202
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Temperature Coefficient-700ppm/°C to 0ppm/°C
Product Diameter2.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-700ppm/°C to 0ppm/°C
Qualification
AEC-Q200
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Diameter
2.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
