Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-390RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063924
Your Part Number
4,598 In Stock
Need more?
4,598 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.268 (CNY0.3028) |
| 100+ | CNY0.176 (CNY0.1989) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.116 (CNY0.1311) |
| 2500+ | CNY0.101 (CNY0.1141) |
| 5000+ | CNY0.086 (CNY0.0972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.27 (CNY0.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-390RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063924
Technical Datasheet
Resistance390ohm
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Product Length6.3mm
Product Width-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
390ohm
Resistor Technology
Carbon Film
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
Axial Leaded
Product Length
6.3mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
