Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-1RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063901
Product RangeCFR Series
Your Part Number
5,676 In Stock
5,000 more incoming. You can reserve stock now
5,676 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 10+ | CNY0.573 (CNY0.6475) |
| 25+ | CNY0.417 (CNY0.4712) |
| 50+ | CNY0.328 (CNY0.3706) |
| 100+ | CNY0.239 (CNY0.2701) |
| 500+ | CNY0.151 (CNY0.1706) |
| 1000+ | CNY0.130 (CNY0.1469) |
| 5000+ | CNY0.103 (CNY0.1164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JR-52-1RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063901
Product RangeCFR Series
Technical Datasheet
Resistance1ohm
Product RangeCFR Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Product Diameter2.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Diameter
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000271
