Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-51RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063893
Your Part Number
6,881 In Stock
Need more?
6,881 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.139 (CNY0.1571) |
| 2500+ | CNY0.123 (CNY0.139) |
| 5000+ | CNY0.100 (CNY0.113) |
| 10000+ | CNY0.077 (CNY0.087) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-51RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063893
Technical Datasheet
Resistance51ohm
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
51ohm
Resistance Tolerance
± 5%
Resistor Type
General Purpose
Product Length
6.3mm
Qualification
AEC-Q200
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Product Diameter
2.4mm
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203
