Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-510RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4063894
Product RangeCFR Series
Your Part Number
5,307 In Stock
Need more?
5,307 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.139 (CNY0.1571) |
| 1000+ | CNY0.108 (CNY0.122) |
| 2000+ | CNY0.106 (CNY0.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-510RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4063894
Product RangeCFR Series
Technical Datasheet
Resistance510ohm
Product RangeCFR Series
Power Rating250mW
Voltage Rating250V
Resistor TechnologyCarbon Film
Product Diameter2.4mm
Product Width-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
510ohm
Power Rating
250mW
Resistor Technology
Carbon Film
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Product Range
CFR Series
Voltage Rating
250V
Product Diameter
2.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
