CFR-25JB-52-300R

RES, 300R, 0.25W, AXIAL, CARBON FILM

Image is for illustrative purposes only. Please refer to product description.
YAGEO CFR-25JB-52-300R RES, 300R, 0.25W, AXIAL, CARBON FILM
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-300RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4063878
Product RangeCFR Series
Your Part Number
4,811 In Stock

Need more?

4,811 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY0.260 (CNY0.2938)
100+CNY0.169 (CNY0.191)
500+CNY0.130 (CNY0.1469)
2500+CNY0.116 (CNY0.1311)
5000+CNY0.093 (CNY0.1051)
10000+CNY0.086 (CNY0.0972)
Price for:Each
Minimum: 1
Multiple: 1
CNY0.26 (CNY0.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Product Range

    CFR Series

    Resistance Tolerance

    ± 5%

    Temperature Coefficient

    -500ppm/°C to +350ppm/°C

    Product Length

    6.3mm

    Qualification

    AEC-Q200

    Power Rating

    250mW

    Resistor Case / Package

    Axial Leaded

    Resistor Type

    General Purpose

    Product Width

    -

    SVHC

    No SVHC (04-Feb-2026)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85331000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0002