Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-220RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4063874
Product RangeCFR Series
Your Part Number
10,645 In Stock
Need more?
10,645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.321 (CNY0.3627) |
| 100+ | CNY0.207 (CNY0.2339) |
| 500+ | CNY0.162 (CNY0.1831) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.137 (CNY0.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-220RCopy
Manufacturer Standard Lead Time6 weeks
Order Code4063874
Product RangeCFR Series
Technical Datasheet
Resistance220ohm
Product RangeCFR Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
220ohm
Power Rating
250mW
Voltage Rating
250V
Resistor Type
General Purpose
Product Length
6.3mm
SVHC
No SVHC (25-Jun-2025)
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Product Diameter
2.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
