Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-1M8Copy
Manufacturer Standard Lead Time17 weeks
Order Code4063852
Product RangeCFR Series
Your Part Number
8,514 In Stock
Need more?
8,514 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY0.634 (CNY0.7164) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.162 (CNY0.1831) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.137 (CNY0.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-1M8Copy
Manufacturer Standard Lead Time17 weeks
Order Code4063852
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Voltage Rating250V
Product Diameter2.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Product Diameter
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage Rating
250V
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
