Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-1MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063851
Product RangeCFR Series
Your Part Number
6,497 In Stock
Need more?
6,497 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.260 (CNY0.2938) |
| 100+ | CNY0.169 (CNY0.191) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.116 (CNY0.1311) |
| 2000+ | CNY0.114 (CNY0.1288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-1MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063851
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Voltage Rating
250V
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
