Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-120R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063859
Your Part Number
11,965 In Stock
Need more?
1,044 Next business day delivery available(Shanghai stock)
10,921 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.139 (CNY0.1571) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2000+ | CNY0.121 (CNY0.1367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-120R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063859
Technical Datasheet
Resistance120ohm
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
2.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
