Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-10MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063854
Product RangeCFR Series
Your Part Number
2,333 In Stock
Need more?
2,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY0.634 (CNY0.7164) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.162 (CNY0.1831) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.137 (CNY0.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25JB-52-10MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063854
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Voltage Rating250V
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Resistor Type
General Purpose
Product Length
6.3mm
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250V
Product Diameter
2.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
