Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-25-T-52-0RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064079
Product RangeCFR Series
Your Part Number
6,066 In Stock
Need more?
6,066 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.176 (CNY0.1989) |
| 500+ | CNY0.139 (CNY0.1571) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2000+ | CNY0.121 (CNY0.1367) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-25-T-52-0RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064079
Product RangeCFR Series
Technical Datasheet
Resistor TechnologyCarbon Film
Current Rating-
Resistor MountingThrough Hole
Product RangeCFR Series
Product Width-
Product Height-
Operating Temperature Max155°C
Technical Specifications
Resistor Technology
Carbon Film
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Max
155°C
Current Rating
-
Product Range
CFR Series
Product Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
