Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-12JB-52-10KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063829
Product RangeCFR Series
Your Part Number
7,883 In Stock
Need more?
36 Next business day delivery available(Shanghai stock)
7,847 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.298 (CNY0.3367) |
| 100+ | CNY0.199 (CNY0.2249) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.130 (CNY0.1469) |
| 2000+ | CNY0.128 (CNY0.1446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-12JB-52-10KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4063829
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating167mW
Resistor Case / PackageAxial Leaded
Voltage Rating150V
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.9mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
1.9mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
167mW
Voltage Rating
150V
Resistor Type
General Purpose
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
