Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCFR-12JB-52-100KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063830
Your Part Number
12,024 In Stock
Need more?
12,024 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.314 (CNY0.3548) |
| 100+ | CNY0.199 (CNY0.2249) |
| 500+ | CNY0.153 (CNY0.1729) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 2000+ | CNY0.137 (CNY0.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-12JB-52-100KCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063830
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Product Diameter1.9mm
Product Length3.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Length
3.4mm
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Carbon Film
Product Diameter
1.9mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
