Print Page
528 In Stock
Need more?
528 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1812JKNPOCBN101Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3020009RL
Cut Tape3020009
Product RangeCC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)1kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CC1812JKNPOCBN101 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- Capacitance value is 100pF
- Capacitance tolerance is ±5%
- 1812 [4532 metric] capacitor case
- Voltage rating is 1kV DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC1812JKNPOCBN101
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![YAGEO CC1812JKNPOCBN101 SMD Multilayer Ceramic Capacitor, 100 pF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/42245986.jpg)